Part Details for 1729030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1729030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9866
|
Newark | S2L 3.5/180/22 G Sn Bk |Weidmuller 1729030000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $8.6100 | Buy Now |
DISTI #
1729030000-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 3.5MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8498 | Buy Now |
DISTI #
1729030000
|
Avnet Americas | Conn Shrouded Header M 22 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1729030000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$4.0902 / $4.7119 | Buy Now |
DISTI #
470-1729030000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/22/180G 3.5SN BK BX RoHS: Compliant | 0 |
|
$4.2900 / $8.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2400 / $5.2000 | Buy Now |