-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5152
|
Newark | Mkdsn 1 5/ 3 |Phoenix Contact 1729021 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1237-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
527 In Stock |
|
$1.1375 / $1.5100 | Buy Now |
DISTI #
651-1729021
|
Mouser Electronics | Fixed Terminal Blocks 3P 5mm 90DEG RoHS: Compliant | 1774 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
V99:2348_10609667
|
Arrow Electronics | Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 | Americas - 255 |
|
$1.2220 / $1.4760 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
221 In Stock |
|
$1.0700 / $1.5700 | Buy Now |
DISTI #
70751456
|
Verical | Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 5 Package Multiple: 1 Date Code: 2332 | Americas - 255 |
|
$1.2220 / $1.4760 | Buy Now |
|
Quest Components | 13.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 169 |
|
$1.1745 / $2.1750 | Buy Now |
DISTI #
1729021
|
TTI | Fixed Terminal Blocks 3P 5mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1300 / $1.4600 | Buy Now |
DISTI #
000000000000051037
|
Sager | Fixed Terminal Blocks 3P 5mm 90DEG Min Qty: 1 | 405 |
|
$1.1700 / $1.8200 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLK 3POS SIDE ENTRY 5MM PCB | 135 |
|
$0.4108 / $0.7047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1729021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729021
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1729021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1729021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282836-3 | (282836-3) TERMI-BLOK PCB MOUNT 90 3P. | TE Connectivity | 1729021 vs 282836-3 |