Part Details for 1729020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1729020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9865
|
Newark | Pin Header, 20 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:20Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1729020000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $6.1300 | Buy Now |
DISTI #
281-1840-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.5MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3175 | Buy Now |
DISTI #
1729020000
|
Avnet Americas | Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1729020000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$3.7181 / $4.2833 | Buy Now |
DISTI #
470-1729020000
|
Mouser Electronics | Headers & Wire Housings S2L 3.50/20/180G 3.5SN BK BX | 14 |
|
$4.4200 / $7.2000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$3.8600 / $4.7300 | Buy Now |
DISTI #
1729020000
|
Avnet Abacus | Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1729020000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |