-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 13.5A, 1.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5151
|
Newark | Mkdsn 1 5/ 2 |Phoenix Contact 1729018 Min Qty: 93 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
53Y0782
|
Newark | Tb, Wire To Brd, 2Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact 1729018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 / $1.2000 | Buy Now |
DISTI #
277-1236-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6953 In Stock |
|
$0.7475 / $1.0800 | Buy Now |
DISTI #
651-1729018
|
Mouser Electronics | Fixed Terminal Blocks 2P 5mm 90DEG RoHS: Compliant | 3104 |
|
$0.7480 / $1.0800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
1565 In Stock |
|
$0.7180 / $1.0150 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,2POS,5MM,PCB | 36 |
|
$1.1970 / $1.9950 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,2POS,5MM,PCB | 33 |
|
$1.2775 / $2.0440 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,2POS,5MM,PCB | 33 |
|
$1.2775 / $2.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1729018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729018
Phoenix Contact
Modular Terminal Block, 13.5A, 1.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |