Part Details for 1729010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1729010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9864
|
Newark | S2L 3.5/180/18/ G Sn Bk |Weidmuller 1729010000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $7.0400 | Buy Now |
DISTI #
1729010000-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.5MM Min Qty: 54 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7859 | Buy Now |
DISTI #
1729010000
|
Avnet Americas | Conn Shrouded Header M 18 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1729010000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
$3.3463 / $3.8550 | Buy Now |
DISTI #
470-1729010000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/18/180G 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.9800 / $7.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
54 Partner Stock |
|
$3.4200 / $4.2600 | Buy Now |
DISTI #
77700067
|
Verical | Conn Shrouded Header M 18 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 54 |
|
$1.6500 | Buy Now |
DISTI #
1729010000
|
Avnet Abacus | Conn Shrouded Header M 18 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1729010000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
54 Partner Stock |
|
$3.4200 / $4.2600 | Buy Now |