Part Details for 1729000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1729000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9863
|
Newark | Pin Header, 16 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1729000000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.4500 | Buy Now |
DISTI #
281-1839-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$3.9515 / $7.9000 | Buy Now |
DISTI #
1729000000
|
Avnet Americas | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1729000000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$2.9743 / $3.4263 | Buy Now |
DISTI #
470-1729000000
|
Mouser Electronics | Pluggable Terminal Blocks S2L 3.50/16/180G 3.5SN BK BX | 0 |
|
$3.3500 / $7.4900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$3.0400 / $3.7800 | Buy Now |
DISTI #
1729000000
|
Avnet Abacus | Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1729000000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |