Part Details for 17290 by Desco Industries Inc
Overview of 17290 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0575
|
Newark | Foot Grounder, Black, Small, 18", Grounder Type:Heel, Grounder Colour:Black, Resistance:2Mohm, Lead Length:18", Strap Material:Rubber, Fastening Type:Hook And Loop, Product Range:- Rohs Compliant: Yes |Desco 17290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$6.4800 | Buy Now |
DISTI #
17290D-ND
|
DigiKey | FOOT GRNDR FULL PREM 2MEG SM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3800 | Buy Now |
DISTI #
809-17290
|
Mouser Electronics | Anti-Static Control Products SOLE GROUNDER 2M SMALL FULL COVERAGE RoHS: Compliant | 0 |
|
$20.3300 / $21.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.6200 / $26.9000 | Buy Now | |
DISTI #
548ST7290
|
Techni-Tool, Inc. | Desco 17290 Conductive Full Coverage Small Sole Grounder, Fits Women's Shoe Size 4 to 8 | 0 |
|
$21.4000 | Buy Now |
DISTI #
548ST7290
|
TestEquity LLC | Desco 17290 Conductive Full Coverage Small Sole Grounder, Fits Women's Shoe Size 4 to 8 | 0 |
|
$21.4000 | Buy Now |