Part Details for 1728970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9860
|
Newark | Pin Header, 10 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1728970000 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
281-1837-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
116 In Stock |
|
$1.7055 / $3.6500 | Buy Now |
DISTI #
1728970000
|
Avnet Americas | Conn Shrouded Header M 10 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1728970000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.8590 / $2.1416 | Buy Now |
DISTI #
470-1728970000
|
Mouser Electronics | Pluggable Terminal Blocks S2L 3.50/10/180G 3.5SN BK BX RoHS: Compliant | 0 |
|
$1.8000 / $3.6500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.9000 / $2.3200 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 10 |
|
$1.9175 / $3.8349 | Buy Now |
DISTI #
1728970000
|
Avnet Abacus | Conn Shrouded Header M 10 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1728970000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |