-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3657
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Valuseal 172878 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:4Mm, For Use With:Molex Valuseal Series 173042-0001 Socket Contact Rohs Compliant: Yes |Molex 172878-0002 (Alternate Part Number: 889056298186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1154 |
|
$0.2780 | Buy Now |
DISTI #
1728780002
|
Avnet Americas | VALUSEAL RECEPTACLE HOUSING 1X2 - Bulk (Alt: 1728780002) RoHS: Compliant Min Qty: 2040 Package Multiple: 408 Container: Bulk | 0 |
|
RFQ | |
DISTI #
08AC3657
|
Avnet Americas | VALUSEAL RECEPTACLE HOUSING 1X2 - Bulk (Alt: 08AC3657) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural Tray RoHS: Compliant |
4966 Partner Stock |
|
$0.6270 / $1.0300 | Buy Now |
DISTI #
27501890
|
Verical | Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 3849 |
|
$0.6600 / $0.7300 | Buy Now |
DISTI #
32756810
|
Verical | Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 180 Package Multiple: 1 | Americas - 1154 |
|
$0.4063 / $0.4540 | Buy Now |
DISTI #
65760358
|
Verical | Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 1117 |
|
$0.6600 / $0.7300 | Buy Now |
DISTI #
43704165
|
Verical | Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1712 | Americas - 717 |
|
$0.3813 / $0.4075 | Buy Now |
DISTI #
172878-0002
|
TTI | Pin & Socket Connectors Valuseal Receptacle Housing 1x2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
MX-172878-0002
|
TME | connector Valuseal Receptacle Housing 1x2 Min Qty: 1 | 38 |
|
$1.1100 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172878-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
172878-0002
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |