-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6795
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Valuseal 172877 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:4Mm, For Use With:Molex Valuseal Series 173041-0001 Pin Contact Rohs Compliant: Yes |Molex 172877-0040 (Alternate Part Number: 889056298193 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2820 | Buy Now |
DISTI #
44AJ5700
|
Newark | Valuseal Plug Housing 2X2/Molex |Molex 172877-0040 (Alternate Part Number: 889056298193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.1900 | Buy Now |
DISTI #
1728770040
|
Avnet Americas | Conn Housing PL 4 POS 4mm ST Cable Mount Bag - Bulk (Alt: 1728770040) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
47AC6795
|
Avnet Americas | Conn Housing PL 4 POS 4mm ST Cable Mount Bag - Bulk (Alt: 47AC6795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
MOL172877-0040
|
Heilind Electronics | VALUSEAL PLUG HSNG 4CRCT 4MM PITCH, POS LATCH, NTRL | Americas - 1696 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ValuSeal Plug Housing - 4 Circuit - 4.00mm Pitch - Positive Latch - Natural. |
9235 Partner Stock |
|
$0.2988 / $0.4941 | Buy Now |
DISTI #
33625665
|
Verical | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 7235 |
|
$0.2995 / $0.3300 | Buy Now |
DISTI #
65760896
|
Verical | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 2000 |
|
$0.2995 / $0.3300 | Buy Now |
DISTI #
77321670
|
Verical | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 220 Package Multiple: 1 | Americas - 1095 |
|
$0.4467 | Buy Now |
DISTI #
172877-0040
|
TTI | Pin & Socket Connectors ValuSeal Plg HSG 4Ckt Pos. Latch NTL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172877-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
172877-0040
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |