Part Details for 1728710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-1728710000-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
219 In Stock |
|
$1.7170 / $7.0900 | Buy Now |
DISTI #
1728710000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 22 Position 3.5mm Solder Right Angle Box (Alt: 1728710000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1728710000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/22/90F 3.5SN BK BX | 0 |
|
$4.8000 / $8.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $5.9400 | Buy Now |