There are no models available for this part yet.
Overview of 1728540000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1728540000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K7412
|
Newark | S2L 3.50/20/90F 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1728540000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $9.0200 | Buy Now | |
DISTI #
1728540000-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
41 In Stock |
|
$3.9751 / $6.7100 | Buy Now | |
DISTI #
1728540000
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1728540000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$4.2840 / $4.9352 | Buy Now | |
DISTI #
470-1728540000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/20/90F 3.5SN OR BX | 41 |
|
$4.1300 / $6.7100 | Buy Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
4295 Partner Stock |
|
$4.4400 / $5.4500 | Buy Now | ||
DISTI #
77790484
|
Verical | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 4295 |
|
$2.1100 | Buy Now | |
DISTI #
1728540000
|
IBS Electronics | 1728540000 - Weidmuller PCB Components S2L 3.50/20/90F 3.5SN OR BX Sold in a pack of 42 Min Qty: 164 Package Multiple: 1 | 4295 |
|
$4.5315 | Buy Now | |
DISTI #
1728540000
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1728540000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200856974
|
Chip1Stop | Terminal Blocks | 4295 |
|
$2.2200 / $2.5200 | Buy Now | |
Master Electronics | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
4295 Partner Stock |
|
$4.4400 / $5.4500 | Buy Now |
CAD Models for 1728540000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 1728540000
-
1728520000Headers and Edge Type Connectors
-
1715020000Terminals and Terminal Blocks
-
1781630000Assembly Items
-
1N4148W-E3-08Rectifier Diodes
-
1837750000Power Connectors
-
74437349150Fixed Inductors
-
KUSBX-AS1N-W30Telecom and Datacom Connectors
-
LMZ22010TZSwitching Regulator or Controllers
-
SI4816BDY-T1-GE3Small Signal Field-Effect Transistors