Part Details for 1728470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7405
|
Newark | S2L 3.50/06/90F 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1728470000 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.7500 | Buy Now |
DISTI #
1728470000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
92 In Stock |
|
$1.4524 / $2.6100 | Buy Now |
DISTI #
1728470000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1728470000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Container: Bulk | 0 |
|
$1.5592 | Buy Now |
DISTI #
470-1728470000
|
Mouser Electronics | Pluggable Terminal Blocks S2L 3.50/06/90F 3.5SN OR BX | 74 |
|
$1.5500 / $3.3000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 92 Factory Stock |
|
$1.6300 / $2.2000 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 184 |
|
RFQ | |
DISTI #
1728470000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1728470000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 92 Factory Stock |
|
$1.6300 / $2.2000 | Buy Now |