Part Details for 1728200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7388
|
Newark | S2L 3.50/16/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1728200000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $6.2600 | Buy Now |
DISTI #
1728200000-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 66 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4226 | Buy Now |
DISTI #
1728200000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1728200000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$2.9747 / $3.4269 | Buy Now |
DISTI #
470-1728200000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/16/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$3.7800 / $5.9500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$3.0800 / $4.6900 | Buy Now |
DISTI #
1728200000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole (Alt: 1728200000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |