Part Details for 1727940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1727940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7373
|
Newark | S2L 3.50/28/90G 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1727940000 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $10.9600 | Buy Now |
DISTI #
1727940000-ND
|
DigiKey | TERM BLOCK HDR 28POS 90DEG 3.5MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8397 | Buy Now |
DISTI #
1727940000
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1727940000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$5.2058 / $5.9970 | Buy Now |
DISTI #
470-1727940000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/28/90G 3.5SN OR BX RoHS: Compliant | 0 |
|
$5.3600 / $9.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $6.6200 | Buy Now |
DISTI #
1727940000
|
Avnet Abacus | Conn Shrouded Header HDR 28 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1727940000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |