Part Details for 172790-1 by TE Connectivity
Overview of 172790-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 172790-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172790-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 60000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2344 | Buy Now |
DISTI #
172790-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: 172790-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Bag | 0 |
|
$0.2484 | Buy Now |
DISTI #
571-172790-1
|
Mouser Electronics | Headers & Wire Housings MOD II REC CONT LP 172788-1 RoHS: Compliant | 0 |
|
$0.2740 | Order Now |
DISTI #
72053970
|
RS | Connector, AMPMODU, Mod Ii Rec Cont Lp 172788-1 | TE Connectivity 172790-1 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$0.2210 | Buy Now |
DISTI #
AMP172790-1
|
Heilind Electronics | MOD II REC CONT LP 172788-1 | Americas - 0 in Stock |
|
$0.2757 | Buy Now |
|
Onlinecomponents.com | MOD II REC CONT LP 172788-1 RoHS: Compliant | 0 |
|
$0.2377 / $0.6975 | Buy Now |
DISTI #
AMP172790-1
|
Interstate Connecting Components | MOD II REC CONT LP 172788-1 | 0 |
|
$0.2757 | Buy Now |
DISTI #
172790-1
|
Avnet Abacus | (Alt: 172790-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MOD II REC CONT LP 172788-1 RoHS: Compliant | 0 |
|
$0.2377 / $0.6975 | Buy Now |
Part Details for 172790-1
172790-1 CAD Models
172790-1 Part Data Attributes
|
172790-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172790-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Wire Size-Max |