Part Details for 1727830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1727830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6360
|
Newark | S2L 3.50/06/90G 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1727830000 RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.9200 | Buy Now |
DISTI #
1727830000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
71 In Stock |
|
$1.0391 / $2.6000 | Buy Now |
DISTI #
1727830000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1727830000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1155 / $1.2851 | Buy Now |
DISTI #
470-1727830000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/06/90G 3.5SN OR BX RoHS: Compliant | 156 |
|
$1.0900 / $2.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.4200 | Buy Now |
DISTI #
1727830000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1727830000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |