-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW PROFILE MINI AMP-IN (AWG#30-#26)X-TY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111049CT-ND
|
DigiKey | CONN TERM WTB 26-30AWG TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
149515 In Stock |
|
$0.0163 / $0.1000 | Buy Now |
DISTI #
172781-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 172781-3) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-172781-3
|
Mouser Electronics | Headers & Wire Housings LOW PRO MINI AMP-IN (AWG#30-#26)X-TY RoHS: Compliant | 125000 |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
571-172781-3-LP
|
Mouser Electronics | Headers & Wire Housings LOW PRO MINI AMP-IN Loose Piece RoHS: Compliant | 0 |
|
$0.0610 / $0.1000 | Order Now |
DISTI #
000000000002462740
|
Sager | Headers & Wire Housings LOW PRO MINI AMP-IN (AWG#30-#26)X-TY | 0 |
|
Buy Now | |
|
LCSC | Housing Contact ROHS | 50 |
|
$0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172781-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172781-3
TE Connectivity
LOW PROFILE MINI AMP-IN (AWG#30-#26)X-TY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 79 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |