Part Details for 1727690000 by Weidmüller Interface GmbH & Co. KG
Overview of 1727690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8994
|
Newark | Terminal Block Pluggable 16 Position, 28-18Awg, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mmâ², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1727690000 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-1853-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
320 In Stock |
|
$11.6800 | Buy Now |
DISTI #
WEI1727690000
|
Heilind Electronics | B2L 3.5/16 SN BK R50, C, V31 | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
WEI1727690000
|
Interstate Connecting Components | B2L 3.5/16 SN BK R50, C, V31 | 6 |
|
Buy Now | |
DISTI #
1727690000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1727690000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |