Part Details for 172730-1 by TE Connectivity
Overview of 172730-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172730-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4212
|
Newark | Pulse Lock Cap Assy 24P Natu. |Amp Te Connectivity 172730-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$7.4800 / $11.1300 | Buy Now |
DISTI #
571-172730-1
|
Mouser Electronics | Automotive Connectors PULSE LOCK CAP ASY 24P NATU. RoHS: Compliant | 0 |
|
$19.6500 | Order Now |
|
Onlinecomponents.com | PULSE LOCK CAP ASSY 24P NATU. RoHS: Compliant |
750 Partner Stock |
|
$8.5500 / $21.6000 | Buy Now |
|
Master Electronics | PULSE LOCK CAP ASSY 24P NATU. RoHS: Compliant |
750 Partner Stock |
|
$8.5500 / $21.6000 | Buy Now |
Part Details for 172730-1
172730-1 CAD Models
172730-1 Part Data Attributes:
|
172730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172730-1
TE Connectivity
PULSE LOCK CAP ASSY 24P NATU.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |