Part Details for 1727080012 by Molex
Overview of 1727080012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727080012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22146-ND
|
DigiKey | CONN RCPT HSG 12POS 4.20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8282 In Stock |
|
$0.4665 / $1.1000 | Buy Now |
DISTI #
1727080012
|
Avnet Americas | MINIFIT TPA2 DR RECPT HSG V-0 12CKT - Bulk (Alt: 1727080012) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3562 / $0.5323 | Buy Now |
DISTI #
172708-0012
|
TTI | Headers & Wire Housings MINIFIT TPA2 12CKT DR REC HSG 4.2MM 94V-0 LH RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Bulk |
Americas - 11200 In Stock |
|
$0.4720 | Buy Now |
DISTI #
000000000005553915
|
Sager | Headers & Wire Housings MINI-FIT TPA2 DR RECEPT HSG Min Qty: 9600 | 0 |
|
$0.4308 / $0.4675 | Buy Now |
DISTI #
1727080012
|
Avnet Abacus | MINIFIT TPA2 DR RECPT HSG V-0 12CKT (Alt: 1727080012) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Connector Housings ROHS | 5 |
|
$0.6319 / $0.9747 | Buy Now |
Part Details for 1727080012
1727080012 CAD Models
1727080012 Part Data Attributes
|
1727080012
Molex
Buy Now
Datasheet
|
Compare Parts:
1727080012
Molex
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |