Part Details for 1727040170 by Molex
Overview of 1727040170 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1727040170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1727040170-ND
|
DigiKey | CONN D-SUB PLUG 25POS SLDR CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
839 In Stock |
|
$2.6660 / $4.9400 | Buy Now |
DISTI #
1727040170
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 1727040170) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1117 / $4.9001 | Buy Now |
DISTI #
73529269
|
Verical | Conn D-Sub M 25 POS Solder Cup ST Cable Mount 25 Terminal Carton Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 495 |
|
$2.5199 / $3.9943 | Buy Now |
DISTI #
77315373
|
Verical | Conn D-Sub M 25 POS Solder Cup ST Cable Mount 25 Terminal Carton Min Qty: 25 Package Multiple: 1 | Americas - 397 |
|
$2.9565 / $3.9070 | Buy Now |
DISTI #
1727040170
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 1727040170) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1117 / $4.9001 | Buy Now |
DISTI #
MX-172704-0170
|
TME | 172704-0170 Min Qty: 1 | 0 |
|
$3.3700 / $4.7800 | RFQ |
DISTI #
CONN9414
|
Rutronik | 25P FCT D-SUB CONNECTOR RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1600 / $2.2900 | Buy Now |
DISTI #
1727040170
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port (Alt: 1727040170) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1727040170
1727040170 CAD Models
1727040170 Part Data Attributes:
|
1727040170
Molex
Buy Now
Datasheet
|
Compare Parts:
1727040170
Molex
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.213 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.112 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | 0.2 N |