Part Details for 1727040106 by Molex
Results Overview of 1727040106 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1727040106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12513-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$9.5647 / $15.5700 | Buy Now |
DISTI #
1727040106
|
Avnet Americas | Connector Accessories Shielded Hood Shell Size 1 Acrylonitrile Butadiene Styrene Nickel Finish Indiv... more Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8105 / $12.2496 | Buy Now |
DISTI #
172704-0106
|
TTI | D-Sub Backshells 9P DSUB SHIELDED PLASTIC HOOD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$11.1200 / $15.4100 | Buy Now |
DISTI #
1727040106
|
Avnet Abacus | (Alt: 1727040106) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1727040106
1727040106 CAD Models
1727040106 Part Data Attributes
|
1727040106
Molex
Buy Now
Datasheet
|
Compare Parts:
1727040106
Molex
FCT HOOD S1 0 DEG SHLD PLSTC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Used With | D-SUB CONNECTOR |