Part Details for 1727040010 by Molex
Overview of 1727040010 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1727040010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12463-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2712 In Stock |
|
$1.7188 / $3.1800 | Buy Now |
DISTI #
1727040010
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 1727040010) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3609 / $2.1430 | Buy Now |
DISTI #
69779642
|
Verical | Conn D-Sub F 9 POS 1.42mm Crimp ST Cable Mount 9 Terminal 1 Port Carton RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2324 | Americas - 3216 |
|
$1.5104 / $2.5002 | Buy Now |
DISTI #
80933284
|
Verical | Conn D-Sub F 9 POS 1.42mm Crimp ST Cable Mount 9 Terminal 1 Port Carton RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 787 |
|
$1.5224 / $1.6190 | Buy Now |
DISTI #
80929860
|
Verical | Conn D-Sub F 9 POS 1.42mm Crimp ST Cable Mount 9 Terminal 1 Port Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 200 |
|
$2.5125 / $4.1500 | Buy Now |
DISTI #
MX-172704-0010
|
TME | FCT DSUB CRP RCPT 09 PN Min Qty: 1 | 0 |
|
$1.4800 / $2.2300 | RFQ |
DISTI #
MOL172704-0010
|
Interstate Connecting Components | FL09S7-K121 FCT DSUB CRP RCPT 09 PN | 14 |
|
$1.3912 / $1.9394 | Buy Now |
DISTI #
CONN7230
|
Rutronik | 09P FCT D-SUB CONN CRIMP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9512 / $1.0061 | Buy Now |
DISTI #
1727040010
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port (Alt: 1727040010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1727040010
|
Avnet Asia | Conn D Subminiature Receptacle 9 POS 1 Shell Size 2.84mm Crimp ST Panel Mount Carton (Alt: 1727040010) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1727040010
1727040010 CAD Models
1727040010 Part Data Attributes
|
1727040010
Molex
Buy Now
Datasheet
|
Compare Parts:
1727040010
Molex
FCT DSUB CRP RCPT 09 PN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP20, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYAMIDE | |
Mating Contact Pitch | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG |