-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7583
|
Newark | Fct Term Hfreq Ra Pc Rcpt 50 Ohm |Molex 172704-0132 (Alternate Part Number: 889056020435 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $8.9700 | Buy Now |
DISTI #
1727040132
|
Avnet Americas | Contact SKT Solder RA Thru-Hole - Bulk (Alt: 1727040132) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1920 | Buy Now |
DISTI #
152-FME008S102
|
Mouser Electronics | D-Sub Contacts FCT TERM HFREQ RA PC RCPT 50 OHM RoHS: Compliant | 363 |
|
$7.9700 / $14.6000 | Buy Now |
DISTI #
MOL172704-0132
|
Heilind Electronics | FME008S102 FCT TERM HFREQ RA PC RCPT 50 OHM | Americas - 1 in Stock |
|
$9.1217 | Buy Now |
|
Onlinecomponents.com | Contact SKT Solder RA Thru-Hole Tube RoHS: Compliant |
100 Partner Stock |
|
$6.5900 / $8.8900 | Buy Now |
DISTI #
172704-0132
|
TTI | D-Sub Contacts FCT TERM HFREQ RA PC RCPT 50 OHM Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.7700 / $8.1300 | Buy Now |
DISTI #
MX-172704-0132
|
TME | 172704-0132 Min Qty: 1 | 0 |
|
$7.0300 / $14.2800 | RFQ |
DISTI #
SMC-172704-0132
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 134 |
|
RFQ | |
|
Master Electronics | Contact SKT Solder RA Thru-Hole Tube RoHS: Compliant |
100 Partner Stock |
|
$6.5900 / $8.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy