There are no models available for this part yet.
Overview of 172704-0088 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 172704-0088 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC7550
|
Newark | D-Sub Tools & Hardware D-Sub Dust Cover Red |Molex 172704-0088 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $0.9760 | Buy Now | |
DISTI #
33AC8344
|
Newark | Fct Dust Cap S3 Plstc Rcpt Rohs Compliant: Yes |Molex 172704-0088 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 | Buy Now | |
DISTI #
1727040088
|
Avnet Americas | Connector Accessories Plastic Socket Dust Cap Shell Size 3 - Bulk (Alt: 1727040088) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4390 / $0.5421 | Buy Now | |
DISTI #
152-1042-3S
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB DUST COVER RED RoHS: Compliant | 443 |
|
$0.4330 / $0.8300 | Buy Now | |
DISTI #
MOL172704-0088
|
Heilind Electronics | F1042-3S FCT DUST CAP S3 PLSTC RCPT | Americas - 0 in Stock |
|
$0.4138 / $0.5003 | Buy Now | |
Onlinecomponents.com | FCT Plastic Dust Cap for Size 3 Female D-sub - Red. RoHS: Compliant |
28 Partner Stock |
|
$0.4722 / $0.6966 | Buy Now | ||
DISTI #
172704-0088
|
TTI | D-Sub Tools & Hardware D-SUB DUST COVER RED Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 440 In Stock |
|
$0.3800 / $0.8000 | Buy Now | |
DISTI #
1727040088-MOL-0
|
TME | 172704-0088 Min Qty: 96 | 902 |
|
$0.3255 / $0.3964 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1469 |
|
RFQ | |||
DISTI #
C1S549810790847
|
Chip1Stop | Connector Accessories RoHS: Compliant | 902 |
|
$0.5110 / $0.6030 | Buy Now |
CAD Models for 172704-0088 by Molex
Part Data Attributes for 172704-0088 by Molex
172704-0088
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
172704-0088MolexVS
-