-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4114
|
Newark | Terminal Block, Pcb, 4 Position, 26-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A, Colour:Green Rohs Compliant: Yes |Phoenix Contact 1727036 (Alternate Part Number: 4017918025502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3527 |
|
$2.4700 / $3.5500 | Buy Now |
DISTI #
277-1949-ND
|
DigiKey | TERM BLK 4P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4947 In Stock |
|
$1.8200 | Buy Now |
DISTI #
651-1727036
|
Mouser Electronics | Fixed Terminal Blocks 4P 3.81mm 90DEG RoHS: Compliant | 2411 |
|
$1.7900 / $1.8200 | Buy Now |
DISTI #
V36:1790_10609309
|
Arrow Electronics | Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 | Americas - 4387 |
|
$1.7760 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
891 In Stock 6415 Factory Stock |
|
$1.6800 / $2.7200 | Buy Now |
DISTI #
77261418
|
Verical | Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2211 | Americas - 4387 |
|
$1.7760 | Buy Now |
|
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 69 |
|
$2.7750 / $4.1625 | Buy Now |
|
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 19 |
|
$3.0525 / $4.1625 | Buy Now |
DISTI #
1727036
|
TTI | Fixed Terminal Blocks 4P 3.81mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7300 / $2.2200 | Buy Now |
DISTI #
000000000000051006
|
Sager | Fixed Terminal Blocks 4P 3.81mm 90DEG Min Qty: 1 | 244 |
|
$1.8300 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1727036
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727036
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |