-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4112
|
Newark | Terminal Block, Pcb, 3.81Mm, 2 Contact, 26-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Phoenix Contact 1727010 (Alternate Part Number: 4017918025489 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$1.2100 / $1.7200 | Buy Now |
DISTI #
277-1947-ND
|
DigiKey | TERM BLK 2P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4722 In Stock |
|
$0.8856 / $1.1800 | Buy Now |
DISTI #
651-1727010
|
Mouser Electronics | Fixed Terminal Blocks 2P 3.81mm 90DEG RoHS: Compliant | 11298 |
|
$0.8850 / $1.1800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
1203 In Stock 15931 Factory Stock |
|
$0.8470 / $1.1160 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,2POS,3.81MM,GREEN | 80 |
|
$0.9963 / $1.6605 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,2POS,3.81MM,GREEN | 8 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,2POS,3.81MM,GREEN | 14 |
|
$2.1000 / $3.3600 | Buy Now |
DISTI #
1727010
|
TTI | Fixed Terminal Blocks 2P 3.81mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2707 In Stock |
|
$0.8800 / $1.1700 | Buy Now |
|
ComSIT USA | PCB TERMINAL BLOCK Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 93 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1727010
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727010
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1727010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1727010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKDS1/2-3,81(VPE500) | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1727010 vs MKDS1/2-3,81(VPE500) |
1700653 | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1727010 vs 1700653 |