Part Details for 1726810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1726810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1726810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7323
|
Newark | Sld 5.08V/18/180B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1726810000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $11.6700 | Buy Now |
DISTI #
1726810000-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8230 | Buy Now |
DISTI #
1726810000
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1726810000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.5428 / $6.3853 | Buy Now |
DISTI #
470-1726810000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08V/18/180B 3.2SN OR BX RoHS: Compliant | 0 |
|
$7.1400 / $10.2900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
20 Partner Stock |
|
$5.7500 / $7.5400 | Buy Now |
DISTI #
1726810000
|
Avnet Abacus | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole (Alt: 1726810000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
20 Partner Stock |
|
$5.7500 / $7.5400 | Buy Now |