-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0344
|
Newark | Super-Sabre Rcpt Hsg V-0 4Ckt Rohs Compliant: Yes |Molex 172672-2004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$0.7680 / $1.1000 | Buy Now |
DISTI #
28Y0344
|
Avnet Americas | Conn Housing RCP 4 POS 7.5mm ST Cable Mount Carton - Bulk (Alt: 28Y0344) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 264 Partner Stock |
|
$0.8440 / $1.1000 | Buy Now |
DISTI #
1726722004
|
Avnet Americas | Conn Housing RCP 4 POS 7.5mm ST Cable Mount Carton - Trays (Alt: 1726722004) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4425 | Buy Now |
DISTI #
1726722004
|
Avnet Americas | Conn Housing RCP 4 POS 7.5mm ST Cable Mount Carton - Trays (Alt: 1726722004) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$0.4425 | Buy Now |
DISTI #
538-172672-2004
|
Mouser Electronics | Power to the Board Super-Sabre 7.5mm Recp Hsg 4Ckt RoHS: Compliant | 4438 |
|
$0.5240 / $0.7300 | Buy Now |
DISTI #
70967533
|
RS | Pitch Super Sabre Receptacle Crimp Housing UL 94V-0 4 Circuits 7.50mm | Molex Incorporated 172672-2004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 962 |
|
$0.4000 | Buy Now |
DISTI #
MOL172672-2004
|
Heilind Electronics | SUPER-SABRE RCPT HSG V-0 | Americas - 1813 in Stock |
|
$0.4571 / $0.5693 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Super Sabre 172672 Series - Receptacle - 4 Positions - 7.5 mm Pitch. RoHS: Compliant | 0 |
|
$0.4070 / $0.5300 | Buy Now |
DISTI #
172672-2004
|
TTI | Power to the Board Super-Sabre 7.5mm Recp Hsg 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 7000 In Stock |
|
$0.5600 | Buy Now |
DISTI #
MX-172672-2004
|
TME | 172672-2004 Min Qty: 3 | 0 |
|
$0.6240 / $0.8910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172672-2004
Molex
Buy Now
Datasheet
|
Compare Parts:
172672-2004
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SUPER SABRE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |