-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5000
|
Newark | Mkkdsn 1 5/ 8-5 08 |Phoenix Contact 1726202 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6581-ND
|
DigiKey | TERM BLK 8P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
988 In Stock |
|
$9.5469 / $11.6300 | Buy Now |
DISTI #
651-1726202
|
Mouser Electronics | Fixed Terminal Blocks BI-LEVEL TERM BLOCK RoHS: Compliant | 69 |
|
$9.5400 / $11.5900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 8 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
30 In Stock |
|
$9.5500 / $12.6100 | Buy Now |
DISTI #
1726202
|
TTI | Fixed Terminal Blocks BI-LEVEL TERM BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$9.3600 / $10.3400 | Buy Now |
|
ComSIT USA | PCB TERMINAL BLOCK Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s) RoHS: Compliant | Europe - 50 |
|
RFQ | |
DISTI #
000000000000051003
|
Sager | Fixed Terminal Blocks BI-LEVEL TERM BLOCK Min Qty: 1 | 0 |
|
$11.5800 / $14.0000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
DISTI #
2927814
|
Farnell | PCB TERMINAL BLOCK, MKKDSN 1,5/ 8-5,08 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.3193 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 8 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
30 In Stock |
|
$9.5500 / $12.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1726202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1726202
Phoenix Contact
Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |