-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE SCREWLOCK KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4210
|
Newark | D-Sub Tools & Hardware Screwlock Kit |Amp Te Connectivity 172616-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 763 |
|
$5.1400 / $7.0600 | Buy Now |
DISTI #
89M4299
|
Newark | Amplimite Screwlock Kit |Amp Te Connectivity 172616-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.3800 | Buy Now |
DISTI #
2266-172616-1-ND
|
DigiKey | CONN SCREWLOCK W/WASHER & NUT Min Qty: 15 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
763 In Stock |
|
$4.5400 / $4.8000 | Buy Now |
DISTI #
172616-1-ND
|
DigiKey | CONN SCREWLOCK W/WASHER & NUT Min Qty: 15 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4883 | Buy Now |
DISTI #
172616-1
|
Avnet Americas | Connector Accessories Female Screw lock Assembly Kit Steel Nickel Individual - Bulk (Alt: 172616-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.9080 / $4.4123 | Buy Now |
DISTI #
571-172616-1
|
Mouser Electronics | D-Sub Tools & Hardware SCREWLOCK KIT RoHS: Compliant | 424 |
|
$4.3000 / $6.7900 | Buy Now |
DISTI #
73774396
|
RS | AMPLIMITE SCREWLOCK KIT, D-Sub Locking and Mounting | TE Connectivity 172616-1 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.7100 | Buy Now |
DISTI #
AMP172616-1
|
Heilind Electronics | AMPLIMITE SCREWLOCK KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE SCREWLOCK KIT RoHS: Compliant |
811 In Stock |
|
$4.1500 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172616-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172616-1
TE Connectivity
AMPLIMITE SCREWLOCK KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |