-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C8586
|
Newark | Terminal Block, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:13.5A, Rated Rohs Compliant: Yes |Phoenix Contact 1726066 (Alternate Part Number: 4017918025373 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$4.4200 / $6.3400 | Buy Now |
DISTI #
277-6230-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7137 In Stock |
|
$3.5913 / $5.3000 | Buy Now |
DISTI #
651-1726066
|
Mouser Electronics | Fixed Terminal Blocks BI-LEVEL TERM BLOCK RoHS: Compliant | 799 |
|
$3.5900 / $4.7000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
500 In Stock |
|
$3.5400 / $4.9900 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
1726066
|
TTI | Fixed Terminal Blocks BI-LEVEL TERM BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 151 In Stock |
|
$3.5500 / $4.6100 | Buy Now |
DISTI #
000000000000050996
|
Sager | Fixed Terminal Blocks BI-LEVEL TERM BLOCK Min Qty: 1 | 0 |
|
$3.8300 / $5.7500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1800 |
|
RFQ | |
|
LCSC | 10A 300V Green Straight 5.08mm 2 3 PluginP5.08mm Screw terminal ROHS | 250 |
|
$0.8040 / $1.3246 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
500 In Stock |
|
$3.5400 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1726066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1726066
Phoenix Contact
Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |