-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7528-ND
|
DigiKey | TERM BLOCK 2POS SIDE ENTRY PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
274 In Stock |
|
$2.3725 / $3.1500 | Buy Now |
DISTI #
651-1726037
|
Mouser Electronics | Fixed Terminal Blocks MKKDSN 1 5/ 2 RoHS: Compliant | 178 |
|
$2.3700 / $3.1500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$2.4200 / $3.5300 | Buy Now |
DISTI #
1726037
|
TTI | Fixed Terminal Blocks MKKDSN 1 5/ 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$2.3000 / $2.5600 | Buy Now |
|
ComSIT USA | 5.0 MM PITCH, PRINTED CIRCUIT SCREW TERMINATION BLOCK Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s) RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
000000000000050994
|
Sager | Fixed Terminal Blocks MKKDSN 1 5/ 2 Min Qty: 250 | 0 |
|
$2.9800 / $3.0900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$2.4200 / $3.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1726037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1726037
Phoenix Contact
Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |