Part Details for 17260 by Desco Industries Inc
Overview of 17260 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9074
|
Newark | Static Protection Heel Grounder, Grounder Type:Heel, Grounder Colour:Green, Resistance:2Mohm, Lead Length:30", Strap Material:Rubber, Fastening Type:Hook And Loop, Product Range:-, Body Material:Rubber, Colour:Green Rohs Compliant: Yes |Desco 17260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 | Buy Now |
DISTI #
17260-ND
|
DigiKey | FOOT GROUND HEEL ADJ GREEN 2MEG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
35 In Stock |
|
$10.9800 | Buy Now |
DISTI #
809-17260
|
Mouser Electronics | Anti-Static Control Products HEEL GRNDR 2MEG RES RoHS: Compliant | 0 |
|
$10.9500 / $11.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4900 / $14.5200 | Buy Now |
DISTI #
548ST7260
|
Techni-Tool, Inc. | Desco 17260 ESD-Safe Heel Grounder, Two Layer Rubber | 25 |
|
$11.5300 | Buy Now |
DISTI #
548ST7260
|
TestEquity LLC | Desco 17260 ESD-Safe Heel Grounder, Two Layer Rubber | 25 |
|
$11.5300 | Buy Now |