Part Details for 1725X7R684K3P4 by Presidio Components Inc
Overview of 1725X7R684K3P4 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1725X7R684K3P4
1725X7R684K3P4 CAD Models
1725X7R684K3P4 Part Data Attributes
|
1725X7R684K3P4
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1725X7R684K3P4
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
Length | 4.445 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1725X7R684K3P4
This table gives cross-reference parts and alternative options found for 1725X7R684K3P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725X7R684K3P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725X7R684K3HBR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3HBR |
1725X7R684K3P6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3P6 |
HR1725X7R684K3NGBR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs HR1725X7R684K3NGBR |
1725X7R684K3NG3R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3NG3R |
1725X7R684K3PAR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3PAR |
1725X7R684K3S4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3S4 |
1725X7R684K3F3R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3F3R |
1725X7R684K3NT96 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3NT96 |
1725X7R684K3H5R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3P4 vs 1725X7R684K3H5R |
SR1725X7R684K3NT95#M123 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.68uF, 1825 | Presidio Components Inc | 1725X7R684K3P4 vs SR1725X7R684K3NT95#M123 |