Part Details for 1725NPO822M4H4R by Presidio Components Inc
Overview of 1725NPO822M4H4R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1725NPO822M4H4R
1725NPO822M4H4R CAD Models
1725NPO822M4H4R Part Data Attributes
|
1725NPO822M4H4R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1725NPO822M4H4R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Width | 6.35 mm |
Alternate Parts for 1725NPO822M4H4R
This table gives cross-reference parts and alternative options found for 1725NPO822M4H4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725NPO822M4H4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725NPO822M4P6 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs 1725NPO822M4P6 |
HR1725NPO822M4P4R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs HR1725NPO822M4P4R |
1725NPO822M4F3R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs 1725NPO822M4F3R |
HR1725NPO822M4FBR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs HR1725NPO822M4FBR |
1725NPO822M4NT9A | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs 1725NPO822M4NT9A |
1725NPO822M4NG6R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs 1725NPO822M4NG6R |
HR1725NPO822M4HAR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs HR1725NPO822M4HAR |
HR1725NPO822M4T2R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs HR1725NPO822M4T2R |
HR1725NPO822M4H2R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs HR1725NPO822M4H2R |
HR1725NPO822M4H4R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, | Presidio Components Inc | 1725NPO822M4H4R vs HR1725NPO822M4H4R |