1725BX205MEF4R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825,

Overview of 1725BX205MEF4R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 1725BX205MEF4R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1725BX205MEF4R by Presidio Components Inc

1725BX205MEF4R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
Length
4.45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1825
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
6.35 mm
Want to compare parts?
  1. 1725BX205MEF4R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825,
    VS

Alternate Parts for 1725BX205MEF4R

This table gives cross-reference parts and alternative options found for 1725BX205MEF4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725BX205MEF4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR1725BX205MET2R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs HR1725BX205MET2R
HR1725BX205MENGBR Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs HR1725BX205MENGBR
1725BX205MENT92 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs 1725BX205MENT92
1725BX205MENT94 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs 1725BX205MENT94
1725BX205MEPAR Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs 1725BX205MEPAR
1725BX205MENT93 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs 1725BX205MENT93
1725BX205M10VNG3 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs 1725BX205M10VNG3
HR1725BX205MEPAR Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs HR1725BX205MEPAR
1725BX205MEH3R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs 1725BX205MEH3R
HR1725BX205MEHBR Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 2uF, 1825, Presidio Components Inc 1725BX205MEF4R vs HR1725BX205MEHBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1725BX205MEF4R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1725BX205MEF4R by Presidio Components Inc

  • Please alert me when 1725BX205MEF4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1725BX205MEF4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1725BX205MEF4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1725BX205MEF4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1725BX205MEF4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1725BX205MEF4R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: