-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1725753 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7878
|
Newark | Tb, Wire To Board, 12Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:12Positions, Wire Size... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 924 |
|
$7.2400 / $10.4300 | Buy Now |
DISTI #
277-1283-ND
|
DigiKey | TERM BLK 12P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
555 In Stock |
|
$6.7925 / $9.2000 | Buy Now |
DISTI #
651-1725753
|
Mouser Electronics | Fixed Terminal Blocks 12P 2.54mm 90DEG RoHS: Compliant | 960 |
|
$6.7900 / $7.9200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.... more RoHS: Compliant |
350 In Stock |
|
$6.9500 / $9.3700 | Buy Now |
DISTI #
85534348
|
Verical | Conn PC Terminal Block 12 POS 2.54mm Solder ST Thru-Hole 6A Cardboard RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2104 | Americas - 350 |
|
$8.5294 / $11.0235 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 6A, 0.5MM2, 1 ROW(S), 1 DECK(S) | 118 |
|
$12.2500 / $15.7500 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 6A, 0.5MM2, 1 ROW(S), 1 DECK(S) | 20 |
|
$10.5964 / $11.9210 | Buy Now |
DISTI #
1725753
|
TTI | Fixed Terminal Blocks 12P 2.54mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$6.7200 / $7.7600 | Buy Now |
DISTI #
38.40.47
|
Gudeco Elektronik | MPT 0,5/12-2,54 RM 2,54 12-POL GRUEN LEITERPLATTENKLEMME RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
Buy Now | |
|
NexGen Digital | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1725753
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725753
Phoenix Contact
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |