Part Details for 17255 by Desco Industries Inc
Overview of 17255 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7174
|
Newark | Foot Grounder, Shock Cord, Small/Medium, Grounder Type:Sole, Grounder Colour:Yellow, Resistance:100Mohm, Strap Material:Elastic, Fastening Type:Hook And Loop, Product Range:- Rohs Compliant: Na |Desco 17255 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$20.0500 | Buy Now |
DISTI #
16-17255-ND
|
DigiKey | SHOCK CORD FOOT GROUNDER, SMALL/ Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$23.6750 / $24.5800 | Buy Now |
DISTI #
809-17255
|
Mouser Electronics | Anti-Static Control Products SHOCK CORD FOOT GROUNDER, SMALL/MEDIUM RoHS: Compliant | 2 |
|
$23.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2100 / $31.1000 | Buy Now |
DISTI #
79926881
|
Verical | 17255 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$24.0884 | Buy Now |
DISTI #
10065605
|
Techni-Tool, Inc. | Desco 17255 Foot Grounder, Shock Cord, Small/Medium, Non-Marring | 43 |
|
$23.6800 | Buy Now |
DISTI #
10065605
|
TestEquity LLC | Desco 17255 Foot Grounder, Shock Cord, Small/Medium, Non-Marring | 43 |
|
$23.6800 | Buy Now |