Part Details for 17255 10 B1 by Volex Group
Overview of 17255 10 B1 by Volex Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17255 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4701
|
Newark | Power Cord Nema5-15P/Iec, 7.5Ft, 13A Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:7.5Ft Rohs Compliant: Yes |Volex 17255 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$10.5300 / $11.4400 | Buy Now |
DISTI #
686-17255
|
Mouser Electronics | AC Power Cords 16AWG 13A SJT 7FT 6IN (2.3m) BLACK RoHS: Compliant | 191 |
|
$7.5600 / $9.4800 | Buy Now |
DISTI #
70115993
|
RS | Cord, Power, C13, 5-15P Plug, 3 Cond SJT Cbl, 7.5ft., 16 AWG, Black PVC Jkt | Volex Power Cords 17255 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 2752 |
|
$8.2600 / $9.8300 | Buy Now |
DISTI #
BCD17255 10 B1
|
Heilind Electronics | AC PWC 16AWG 13A SJT 2.3M BLK | Americas - 172 in Stock |
|
$7.8525 / $10.1915 | Buy Now |
DISTI #
BCD17255 10 B1
|
Interstate Connecting Components | AC PWC 16AWG 13A SJT 2.3M BLK | 40 |
|
$7.8525 / $10.1915 | Buy Now |