Part Details for 17252A 0 B1 by Volex Group
Overview of 17252A 0 B1 by Volex Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17252A 0 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4893
|
Newark | Connector, Power Inlet C14, Receptacle, 15A, Product Range:-, Gender:Plug, Voltage Rating:250Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Connector Type:Iec, No. Of Outlets:1Outletsrohs Compliant: Yes |Volex 17252A 0 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1159 |
|
$1.9900 / $2.1400 | Buy Now |
DISTI #
686-17252A
|
Mouser Electronics | AC Power Entry Modules C14 15A AC RECEPTACL PANEL MNT RoHS: Not Compliant | 3985 |
|
$1.6700 / $2.1700 | Buy Now |
DISTI #
70116096
|
RS | IEC Plug, 10 A, 250 VAC, Solder or QC Tabs Terminal, Panel Mount, 17 Series | Volex Power Cords 17252A 0 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 2298 |
|
$1.7300 / $2.1900 | Buy Now |
DISTI #
BCD17252A 0 B1
|
Heilind Electronics | Americas - 1604 in Stock |
|
$1.5902 / $2.0639 | Buy Now | |
DISTI #
BCD17252A 0 B1
|
Interstate Connecting Components | 481 |
|
$1.5902 / $2.0639 | Buy Now |