-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW PRO MINI AMP-IN HDR 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1848
|
Newark | Low Pro Mini Amp-In Hdr 3P Rohs Compliant: Yes |Amp Te Connectivity 172520-3 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
172520-3-ND
|
DigiKey | CONN NON-GENDERED HSG 3POS NAT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
37072 In Stock |
|
$0.0904 / $0.2000 | Buy Now |
DISTI #
172520-3
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 172520-3) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
571-172520-3
|
Mouser Electronics | Headers & Wire Housings LOW PRO MINI HDR 3P RoHS: Compliant | 39974 |
|
$0.0650 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0569 | Buy Now |
DISTI #
AMP172520-3
|
Heilind Electronics | LOW PRO MINI AMP-IN HDR 3P | Americas - 0 in Stock |
|
$0.0577 / $0.0721 | Buy Now |
|
Onlinecomponents.com | LOW PRO MINI AMP-IN HDR 3P RoHS: Compliant | 0 |
|
$0.0599 / $0.1256 | Buy Now |
DISTI #
AMP172520-3
|
Interstate Connecting Components | LOW PRO MINI AMP-IN HDR 3P | 0 |
|
$0.0577 / $0.0721 | Buy Now |
DISTI #
172520-3
|
Avnet Abacus | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount (Alt: 172520-3) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
172520-3
|
Avnet Abacus | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount (Alt: 172520-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172520-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172520-3
TE Connectivity
LOW PRO MINI AMP-IN HDR 3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 172520-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172520-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292253-3 | (292253-3) CT CONN MT HDR ASSY H 3P NAT | TE Connectivity | 172520-3 vs 292253-3 |
292169-3 | CT P/HDR V 3P T/P NAT | TE Connectivity | 172520-3 vs 292169-3 |
4-292165-3 | CT P/HDR BOX V 3P T/P YELLOW | TE Connectivity | 172520-3 vs 4-292165-3 |
2-172520-3 | LOW PRO MINI AMP IN 3P BLACK | TE Connectivity | 172520-3 vs 2-172520-3 |
3-644896-3 | (3-644896-3) 03P CST100 SHRD HDR ASSY LF | TE Connectivity | 172520-3 vs 3-644896-3 |
292165-3 | (292165-3) CT P/HDR BOX V 3P T/P NAT | TE Connectivity | 172520-3 vs 292165-3 |
1932116-3 | CT CONN HDR ASSY H 3P NAT GOLD PL. | TE Connectivity | 172520-3 vs 1932116-3 |
4-172520-3 | LOW PRO MINI AMP IN 3P BLUE | TE Connectivity | 172520-3 vs 4-172520-3 |
4-292253-3 | CT HDR ASSY H 3P YELLOW | TE Connectivity | 172520-3 vs 4-292253-3 |
2-292170-3 | CT P/HDR ASSY 3P V W/O KINK T | TE Connectivity | 172520-3 vs 2-292170-3 |