-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P 2.5MM MINI AMP-IN HDR HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1947
|
Newark | 2P 2.5Mm Mini Amp-In Hdr Hsg |Amp Te Connectivity 172520-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12875 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
11H8964
|
Newark | 2P 2.5Mm Mini Amp-In Hdr Hsg Rohs Compliant: Yes |Amp Te Connectivity 172520-2 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
172520-2-ND
|
DigiKey | CONN NON-GENDERED HSG 2POS NAT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
9543 In Stock |
|
$0.0771 / $0.1400 | Buy Now |
DISTI #
172520-2
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 172520-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0497 | Buy Now |
DISTI #
571-172520-2
|
Mouser Electronics | Headers & Wire Housings 2P 2.5MM MINI AMP-IN HDR HSG RoHS: Compliant | 39007 |
|
$0.0610 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0442 | Buy Now |
DISTI #
AMP172520-2
|
Heilind Electronics | 2P 2.5MM MINI AMP-IN HDR HSG | Americas - 0 in Stock |
|
$0.0395 / $0.0444 | Buy Now |
|
Onlinecomponents.com | 2P 2.5MM MINI AMP-IN HDR HSG RoHS: Compliant |
12875 Partner Stock |
|
$0.0527 / $0.0718 | Buy Now |
DISTI #
19504273
|
Verical | Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 12000 |
|
$0.0740 / $0.0940 | Buy Now |
|
Bristol Electronics | 48000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172520-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172520-2
TE Connectivity
2P 2.5MM MINI AMP-IN HDR HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.14 inch | |
Body Length | 0.23 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 172520-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172520-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828548-2 | 2P AMP QUICK STLEI | TE Connectivity | 172520-2 vs 828548-2 |