-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8252
|
Newark | Ten60 Ptb Recpt Hsg Mix 4P-24S |Molex 172512-3424 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.5400 | Buy Now |
DISTI #
1725123424
|
Avnet Americas | EXTreme Ten60 PTB RECPT HSG MIX 4P-24S - Bulk (Alt: 1725123424) RoHS: Compliant Min Qty: 504 Package Multiple: 63 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5898 | Buy Now |
DISTI #
538-172512-3424
|
Mouser Electronics | Power to the Board TEN60 PTB RECPT HSG MIX 4P-24S | 491 |
|
$4.5600 / $6.9800 | Buy Now |
DISTI #
MOL172512-3424
|
Heilind Electronics | TEN60 PTB RECPT HSG MIX 4P-24S | Americas - 0 in Stock |
|
$4.0545 / $4.3384 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172512-3424
Molex
Buy Now
|
Compare Parts:
172512-3424
Molex
|
Samacsys Manufacturer | Molex |