Part Details for 17251 10 B1 by Volex Group
Overview of 17251 10 B1 by Volex Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17251 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2554
|
Newark | Power Cord Nema5-15P/Iec, 79In, 10A, Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:79" Rohs Compliant: Yes |Volex 17251 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1528 |
|
$5.1200 / $5.5600 | Buy Now |
DISTI #
686-17251
|
Mouser Electronics | AC Power Cords 18AWG 10A SVT 7FT 6IN (2.3m) BLACK RoHS: Compliant | 0 |
|
$4.4500 / $5.6300 | Order Now |
DISTI #
70115989
|
RS | Cord, Power, C13, 5-15P Plug, 3 Cond SVT Cbl, 7.5ft., 18 AWG, Black PVC Jkt | Volex Power Cords 17251 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 10952 |
|
$5.0500 / $5.8300 | Buy Now |
DISTI #
BCD17251 10 B1
|
Heilind Electronics | DETACHABLE POWER SUPPLY CORD | Americas - 4602 in Stock |
|
$3.8525 / $5.0000 | Buy Now |
DISTI #
BCD17251 10 B1
|
Interstate Connecting Components | DETACHABLE POWER SUPPLY CORD | 920 |
|
$3.8525 / $5.0000 | Buy Now |