-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4106
|
Newark | Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1725041 (Alternate Part Number: 4017918025298 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 679 |
|
$4.0300 / $5.7800 | Buy Now |
DISTI #
277-1370-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
362 In Stock |
|
$3.2500 / $3.4800 | Buy Now |
DISTI #
651-1725041
|
Mouser Electronics | Fixed Terminal Blocks 3P 5.08mm 90DEG RoHS: Compliant | 752 |
|
$3.2500 / $3.4800 | Buy Now |
DISTI #
V36:1790_10609207
|
Arrow Electronics | Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 | Americas - 1034 |
|
$3.6921 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
6871 In Stock |
|
$2.9400 / $4.5900 | Buy Now |
DISTI #
81324162
|
Verical | Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 1034 |
|
$3.1740 / $3.2010 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 300 |
|
$2.5715 / $6.2720 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | 17.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 240 |
|
$3.6400 / $8.4000 | Buy Now |
|
Quest Components | 17.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 200 |
|
$3.6400 / $8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1725041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1725041
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1725041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1730023 | Phoenix Contact | $1.4359 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1725041 vs 1730023 |
1868762 | Phoenix Contact | $3.1876 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1725041 vs 1868762 |
1717088 | Phoenix Contact | $3.6987 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1725041 vs 1717088 |
1707865 | Phoenix Contact | $3.5464 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1725041 vs 1707865 |
1715857 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 17.5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1725041 vs 1715857 |
1868746 | Phoenix Contact | $3.5464 | Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1725041 vs 1868746 |