-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC MARK-2 PLUG HSG 5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0930
|
Newark | Connector Housing, Socket, 5Pos, Product Range:Mark Ii, Gender:Socket, No. Of Positions:5Positions, Pitch Spacing:5Mm, For Use With:Mark Ii Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 172494-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1159 |
|
$0.3400 | Buy Now |
DISTI #
41AJ4203
|
Newark | Mic Mark-2 Plug Hsg 5P |Amp Te Connectivity 172494-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15143 |
|
$0.7700 / $1.2100 | Buy Now |
DISTI #
A122348-ND
|
DigiKey | CONN PLUG HSG 5POS MIC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2592 In Stock |
|
$0.4765 / $0.9200 | Buy Now |
DISTI #
172494-1
|
Avnet Americas | Conn Housing PL 5 POS 7mm Crimp ST - Bulk (Alt: 172494-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4727 / $0.5337 | Buy Now |
DISTI #
84R0930
|
Avnet Americas | Conn Housing PL 5 POS 7mm Crimp ST - Bulk (Alt: 84R0930) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 151 Partner Stock |
|
$0.6700 / $0.8220 | Buy Now |
DISTI #
571-172494-1
|
Mouser Electronics | Automotive Connectors MIC MARK-2 PLUG 5P RoHS: Compliant | 4996 |
|
$0.4760 / $0.8900 | Buy Now |
DISTI #
E02:0323_01930794
|
Arrow Electronics | Conn Housing PL 5 POS 7mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2324 | Europe - 4753 |
|
$0.4390 / $0.6214 | Buy Now |
DISTI #
V99:2348_07788157
|
Arrow Electronics | Conn Housing PL 5 POS 7mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1549 | Americas - 3 |
|
$0.4943 | Buy Now |
DISTI #
AMP172494-1
|
Heilind Electronics | MIC MARK-2 PLUG HSG 5P | Americas - 0 in Stock |
|
$0.5606 / $0.5690 | Buy Now |
|
Onlinecomponents.com | MIC MARK-2 PLUG HSG 5P RoHS: Compliant |
15144 In Stock |
|
$0.4649 / $0.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172494-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172494-1
TE Connectivity
MIC MARK-2 PLUG HSG 5P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172775-1; 172775-2; 172775-4; 172773-1; 172773-2 | |
Body Breadth | 0.787 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |