-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS POST HDR V 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J6759
|
Newark | Eis Post Hdr V 2P Rohs Compliant: Yes |Amp Te Connectivity 172487-2 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
172487-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
47884 In Stock |
|
$0.2216 / $0.4600 | Buy Now |
DISTI #
172487-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 172487-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2349 | Buy Now |
DISTI #
571-172487-2
|
Mouser Electronics | Headers & Wire Housings EIS POST HDR V 2P RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
DISTI #
70299196
|
RS | EI Series, 2.5mm Pitch 2 Way 1 Row Straight PCB Header, Solder Termination, 3.5A | TE Connectivity 172487-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 / $0.2080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Container: Bag | 0Bag |
|
$0.2090 | Buy Now |
DISTI #
AMP172487-2
|
Heilind Electronics | EIS POST HDR V 2P | Americas - 0 in Stock |
|
$0.1941 | Buy Now |
|
Onlinecomponents.com | EIS POST HDR V 2P RoHS: Compliant | 0 |
|
$0.2270 / $0.6382 | Buy Now |
DISTI #
AMP172487-2
|
Interstate Connecting Components | EIS POST HDR V 2P | 0 |
|
$0.1941 | Buy Now |
|
Master Electronics | EIS POST HDR V 2P RoHS: Compliant | 0 |
|
$0.2270 / $0.6382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172487-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172487-2
TE Connectivity
EIS POST HDR V 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.409 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 3.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |