Part Details for 1724660100 by Molex
Overview of 1724660100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1724660100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1724660100-ND
|
DigiKey | IPASS+ZHD 1X1 VERT SMT ASSY, 1.5 Min Qty: 480 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4041 | Buy Now |
DISTI #
1724660100
|
Avnet Americas | Conn I/O iPass+ and zHD RCP 36 POS 0.75mm Solder ST SMD Emboss T/R (Alt: 1724660100) RoHS: Not Compliant Min Qty: 480 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | 0 |
|
$4.8872 | Buy Now |
DISTI #
77342721
|
Verical | Conn Wire to Board RCP 36 POS 0.75mm Solder ST SMD T/R RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Americas - 240 |
|
$6.5942 / $6.7246 | Buy Now |
DISTI #
1724660100
|
Avnet Abacus | Conn I/O iPass+ and zHD RCP 36 POS 0.75mm Solder ST SMD Emboss T/R (Alt: 1724660100) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810310942
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 240 |
|
$6.5100 / $6.6800 | Buy Now |
Part Details for 1724660100
1724660100 CAD Models
1724660100 Part Data Attributes
|
1724660100
Molex
Buy Now
Datasheet
|
Compare Parts:
1724660100
Molex
Telecom and Datacom Connector, 18+18 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.541 inch | |
Body Depth | 0.489 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |